Phoenix Contact Insulated Ring Terminal, M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 607-227
- Mfr. Part No.:
- 3241206
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€46.56
(exc. VAT)
€57.27
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €46.56 | €0.466 |
*price indicative
- RS Stock No.:
- 607-227
- Mfr. Part No.:
- 3241206
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Copper | |
| Inner Ring Diameter | 3.7mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | M3.5 | |
| Colour | Blue | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Thickness | 800μm | |
| Standards/Approvals | EU REACH, EU RoHS, CHINA RoHS | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Copper | ||
Inner Ring Diameter 3.7mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size M3.5 | ||
Colour Blue | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Thickness 800μm | ||
Standards/Approvals EU REACH, EU RoHS, CHINA RoHS | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Ring cable lug, designed for use with a range of wire sizes, is an essential component for secure and efficient electrical connections Constructed with a reliable copper sleeve for insulation crimping, it ensures enhanced mechanical load capacity, making it ideal for various industrial applications The design incorporates user-friendly features, including conical conductor entry and halogen-free properties, reflecting a commitment to safety and compliance Suitable for high ambient temperatures and resilient against environmental factors, this product meets the rigorous demands of both professional installers and engineers The striking blue colour, aligned with RAL standards, adds to its visual appeal while ensuring easy identification in complex configurations Whether youre working in automotive industry applications or general electrical installations, this component provides the durability and reliability necessary for today's technology-driven environments
Halogen-free construction ensures safer operation
Conical conductor entry facilitates easier wire insertion
Designed to withstand high ambient temperatures for reliability
User-friendly insulation crimp enhances connection integrity
Manufactured with a copper sleeve to improve mechanical load capacity
Visual identification through a standardised blue colour
Suitable for a wide range of applications, ensuring versatility
Resistant to environmental challenges providing longevity
Related links
- RS PRO Insulated Ring Terminal Blue
- Molex M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Phoenix Contact M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS PRO Insulated Crimp Ring Terminal Blue
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M3.5 (#6) Stud Size 16 AWG 14 AWG Wire Size, Blue
