Phoenix Contact Insulated Ring Terminal, M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 607-228
- Mfr. Part No.:
- 3241209
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€46.03
(exc. VAT)
€56.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €46.03 | €0.46 |
*price indicative
- RS Stock No.:
- 607-228
- Mfr. Part No.:
- 3241209
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Copper | |
| Inner Ring Diameter | 6.5mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | M6 | |
| Colour | Blue | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Thickness | 800μm | |
| Standards/Approvals | RoHS, EU | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Copper | ||
Inner Ring Diameter 6.5mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size M6 | ||
Colour Blue | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Thickness 800μm | ||
Standards/Approvals RoHS, EU | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Ring cable lug is expertly designed for seamless electrical connections, making it an indispensable component in various applications It incorporates a robust copper sleeve to facilitate an efficient insulation crimp, ensuring durability and efficiency With a conical conductor entry, the product enables easy insertion of conductors, which enhances installation speed and reliability The robust materials used in its construction, including halogen-free PA insulation, underscore its commitment to both safety and environmental standards Ideal for a wide range of industrial uses, this cable lug meets high-performance expectations while ensuring compliance with applicable regulations Its thoughtful design not only ensures optimal mechanical load capacity but also simplifies the overall wiring process
Conical conductor entry allows for straightforward installation
Halogen-free materials ensure safer operation
Temperature resistance ranges from -20°C to 105°C for diverse environments
Tin-plated copper construction enhances longevity and reliability
Designed to meet EU RoHS and REACH compliance standards
Packing unit of 100 pieces supports bulk purchasing needs
Custom tariff number aids in international shipping clarity
Proven mechanical load capacity contributes to reliable performance
Related links
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS PRO Insulated Ring Terminal Blue
- Knipex Insulated Ring Terminal Blue
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS PRO Insulated Crimp Ring Terminal Blue
- Molex M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
