RS PRO Insulated Ring Terminal, M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 665-614
- Manufacturer:
- RS PRO
Subtotal (1 bag of 50 units)*
€6.00
(exc. VAT)
€7.38
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 14 December 2026
- Plus 220 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €6.00 | €0.12 |
*price indicative
- RS Stock No.:
- 665-614
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Inner Ring Diameter | 5.3mm | |
| Outer Ring Diameter | 8.5mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Stud Size | M5 | |
| Colour | Blue | |
| Standards/Approvals | REACH, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Inner Ring Diameter 5.3mm | ||
Outer Ring Diameter 8.5mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Stud Size M5 | ||
Colour Blue | ||
Standards/Approvals REACH, UL | ||
- COO (Country of Origin):
- TW
The RS Pro Ring Terminals durable vinyl insulated connectors designed to ensure secure and reliable electrical connections. Featuring a corrosion resistant copper core for optimal conductivity and color coded vinyl insulation for protection and strain relief. Ideal for automotive, marine, and industrial applications with multiple size options available to suit various wiring needs.
High quality copper construction
Tin plated finish
Suitable for wide application
Secure and easy installation
Related links
- RS PRO Insulated Ring Terminal Blue
- RS PRO Insulated Crimp Ring Terminal Blue
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Phoenix Contact Insulated Ring Terminal Blue
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
