RS PRO Uninsulated Ring Terminal, M18 Stud Size, Natural
- RS Stock No.:
- 677-180
- Manufacturer:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.42
(exc. VAT)
€25.12
(inc. VAT)
Limited stock
- 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €20.42 |
| 10 - 24 | €18.80 |
| 25 + | €16.96 |
*price indicative
- RS Stock No.:
- 677-180
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 19mm | |
| Outer Ring Diameter | 44mm | |
| Overall Length | 100mm | |
| Stud Size | M18 | |
| Colour | Natural | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Maximum Wire Size mm² | 300mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 19mm | ||
Outer Ring Diameter 44mm | ||
Overall Length 100mm | ||
Stud Size M18 | ||
Colour Natural | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Maximum Wire Size mm² 300mm² | ||
The RS Pro Ring Terminals ensure secure and efficient connections with high-quality copper tube lugs. Engineered for superior conductivity and corrosion resistance, these lugs provide a reliable solution for various applications. Their robust construction guarantees long-lasting performance, minimizing the need for frequent replacements.
Secure Connections provide reliable and Durable connections for copper tubing in various applications
Offers excellent electrical conductivity
Made from copper and exhibit high resistance to corrosion and oxidation
Available in a range of sizes and configurations
Related links
- TE Connectivity M18 Stud Size 2 AWG 2 AWG Wire Size
- TE Connectivity M18 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M18 Stud Size 6 AWG 6 AWG Wire Size
- TE Connectivity M18 Stud Size 8 AWG 8 AWG Wire Size
- RS PRO Uninsulated Ring Terminal Natural
- RS PRO Uninsulated Ring Terminal Natural
- RS PRO Uninsulated Ring Terminal Natural
- RS PRO Uninsulated Ring Terminal Natural
