TE Connectivity, PIDG Insulated Ring Terminal, 8 Stud Size 16 AWG 14 AWG Wire Size
- RS Stock No.:
- 678-534
- Mfr. Part No.:
- 8-35106-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 180 units)*
€177.50
(exc. VAT)
€218.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €177.50 | €0.986 |
*price indicative
- RS Stock No.:
- 678-534
- Mfr. Part No.:
- 8-35106-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Stud Size | 8 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Stud Size 8 | ||
- COO (Country of Origin):
- US
The TE Connectivity Terminal designed to provide reliable electrical connections in demanding environments. Its robust build ensures durability while facilitating optimal conductivity and performance for various applications. This Terminal is particularly suited for use in compression connectors, making it an Ideal choice for professionals seeking high quality solutions in wiring and assembly. With its superior construction and compliance with industry standards, this Terminal guarantees long lasting connectivity and peace of mind for electrical installations.
Designed for optimal performance in compression connectors
Durable construction suitable for demanding environments
Facilitates reliable electrical connections to enhance functionality
Compliant with EU RoHS and ELV directives for sustainability
Halogen content free promoting safer usage in sensitive applications
Supports effective wire management with various connector types available
Compatible with multiple tools for convenient installation
Related links
- TE Connectivity 8 mm Stud Size 16 AWG 14 AWG Wire Size, Natural
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size Yellow
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M12 Stud Size 16 AWG 14 AWG Wire Size Black
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M2.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
