Klauke, 369R10 Uninsulated Lug, M6 Stud Size, Natural
- RS Stock No.:
- 793-941
- Mfr. Part No.:
- 41R6
- Manufacturer:
- Klauke
Subtotal (1 box of 50 units)*
€21.59
(exc. VAT)
€26.56
(inc. VAT)
Temporarily out of stock
- Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €21.59 | €0.432 |
*price indicative
- RS Stock No.:
- 793-941
- Mfr. Part No.:
- 41R6
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Series | 369R10 | |
| Product Type | Lug | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 12mm | |
| Inner Ring Diameter | 3.5mm | |
| Overall Length | 10mm | |
| Stud Size | M6 | |
| Colour | Natural | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | UL | |
| Maximum Wire Size mm² | 6mm² | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Wire Size mm² | 6mm² | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Series 369R10 | ||
Product Type Lug | ||
Insulation Uninsulated | ||
Outer Ring Diameter 12mm | ||
Inner Ring Diameter 3.5mm | ||
Overall Length 10mm | ||
Stud Size M6 | ||
Colour Natural | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals UL | ||
Maximum Wire Size mm² 6mm² | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Wire Size mm² 6mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Klauke Angled tubular cable lug is designed for reliable termination of multi stranded conductors where space constraints require angled connections.
Internal chamfer enables easy cable insertion
Flat contact surface ensures secure connection
45° angled design supports Compact installations
