TE Connectivity, 32186 Uninsulated Ring Terminal, M8 Stud Size
- RS Stock No.:
- 796-607
- Mfr. Part No.:
- 321867-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-607
- Mfr. Part No.:
- 321867-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 32186 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 8.33mm | |
| Overall Length | 48.89mm | |
| Stud Size | M8 | |
| Contact Plating | Nickel | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 649°F | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 32186 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 8.33mm | ||
Overall Length 48.89mm | ||
Stud Size M8 | ||
Contact Plating Nickel | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 649°F | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue Terminal provides a reliable connection for 1/0 AWG wires, featuring a 5/16 (M8) stud size and a closed barrel design for optimal performance in demanding environments.
Designed for 1/0 AWG wire size with optimal compatibility
Closed barrel construction ensures minimal wire exposure
Nickel plating enhances durability and resistance to corrosion
Rated for operating temperatures up to 343 °C
Single-hole configuration for straightforward installation
Related links
- TE Connectivity M8 Stud Size 1 AWG 1 AWG Wire Size
- TE Connectivity Uninsulated Ring Terminal, M8 Stud Size
- TE Connectivity M8 Stud Size
- TE Connectivity M8 Stud Size, Pink
- TE Connectivity M8 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M8 Stud Size 16 AWG 16 AWG Wire Size, Silver
- TE Connectivity M8 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M8 Stud Size 4 AWG 4 AWG Wire Size
