TE Connectivity, PLASTI-GRIP Partially Insulated Ring Terminal, #10 Stud Size 6 AWG 6 AWG Wire Size, Blue
- RS Stock No.:
- 796-680
- Mfr. Part No.:
- 52042-5
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 200 units)*
€247.36
(exc. VAT)
€304.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €247.36 | €1.237 |
*price indicative
- RS Stock No.:
- 796-680
- Mfr. Part No.:
- 52042-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PLASTI-GRIP | |
| Insulation | Partially Insulated | |
| Inner Ring Diameter | 5mm | |
| Maximum Wire Size AWG | 6AWG | |
| Minimum Wire Size AWG | 6AWG | |
| Overall Length | 47.47mm | |
| Stud Size | #10 | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PLASTI-GRIP | ||
Insulation Partially Insulated | ||
Inner Ring Diameter 5mm | ||
Maximum Wire Size AWG 6AWG | ||
Minimum Wire Size AWG 6AWG | ||
Overall Length 47.47mm | ||
Stud Size #10 | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue Terminal enables secure electrical connections for wire sizes from 6 AWG. This product is Ideal for reliable, high-performance applications where connection integrity is paramount.
Closed barrel design ensures secure and robust electrical connections
Rated for a voltage of 600 V, suitable for a range of applications
Partially insulated for added safety and ease of use
Compatible with copper wire base material for optimal conductivity
Related links
- TE Connectivity 10 Stud Size 6 AWG 6 AWG Wire Size, Blue
- TE Connectivity M6 Stud Size 6 AWG 6 AWG Wire Size, Blue
- TE Connectivity M4 Stud Size 6 AWG 6 AWG Wire Size, Blue
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 1/4 in Stud Size 6 AWG Wire Size
- TE Connectivity M3.5 (#6) Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M5 Stud Size 6 AWG 6 AWG Wire Size, Blue
- TE Connectivity M12 Stud Size 6 AWG 6 AWG Wire Size, Blue
