TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, 2026-01-02 00:00:00 Stud Size 2 AWG
- RS Stock No.:
- 796-732
- Mfr. Part No.:
- 321873-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 5 units)*
€211.15
(exc. VAT)
€259.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €211.15 | €42.23 |
*price indicative
- RS Stock No.:
- 796-732
- Mfr. Part No.:
- 321873-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | STRATO-THERM | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 13.08mm | |
| Minimum Wire Size AWG | 2AWG | |
| Overall Length | 47.93mm | |
| Stud Size | 2026-01-02 00:00:00 | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Thickness | 2.03mm | |
| Standards/Approvals | REACH | |
| Maximum Operating Temperature | 343°C | |
| Minimum Wire Size mm² | 67.4mm² | |
| Maximum Wire Size mm² | 76.2mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series STRATO-THERM | ||
Insulation Uninsulated | ||
Inner Ring Diameter 13.08mm | ||
Minimum Wire Size AWG 2AWG | ||
Overall Length 47.93mm | ||
Stud Size 2026-01-02 00:00:00 | ||
Contact Material Copper | ||
Contact Plating Nickel | ||
Thickness 2.03mm | ||
Standards/Approvals REACH | ||
Maximum Operating Temperature 343°C | ||
Minimum Wire Size mm² 67.4mm² | ||
Maximum Wire Size mm² 76.2mm² | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue Terminal designed for 2/0 AWG wire applications, effectively facilitating secure electrical connections in various settings. Its robust construction ensures reliability and durability for demanding environments.
Closed barrel design enhances structural integrity and connectivity
Features nickel plating for improved corrosion resistance and conductivity
Accommodates wire sizes from 119500 to 150500 CMA for versatile usage
Operating temperature range of 0 to 343 °C ensures reliability in extreme conditions
Packaged as loose pieces, facilitating convenient handling and installation
Related links
- TE Connectivity 9.53 mm Stud Size 2 AWG 2 AWG Wire Size
- TE Connectivity 2026-03-08 00:00:00 Stud Size 6 AWG 6 AWG Wire Size, Metallic
- Parker Steel Quick Coupling Male BSPP 2026-01-02 0:00:00, 15 bar
- Parker Steel Quick Coupling Female BSPP 2026-01-02 0:00:00, 15 bar
- TE Connectivity M5 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity M6 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M3.5 Stud Size 12 AWG 10 AWG Wire Size
