TE Connectivity Uninsulated Ring Terminal, M3.5 Stud Size 18 AWG 14 AWG Wire Size, Metallic
- RS Stock No.:
- 797-438
- Mfr. Part No.:
- 41558-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 12500 units)*
€773.00
(exc. VAT)
€950.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €773.00 | €0.062 |
*price indicative
- RS Stock No.:
- 797-438
- Mfr. Part No.:
- 41558-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 3.68mm | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 16.26mm | |
| Stud Size | M3.5 | |
| Colour | Metallic | |
| Contact Plating | Nickel | |
| Contact Material | Steel | |
| Thickness | 510μm | |
| Standards/Approvals | UL Report | |
| Minimum Wire Size mm² | 0.82mm² | |
| Maximum Operating Temperature | 250°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Wire Size mm² | 2.08mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 3.68mm | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 16.26mm | ||
Stud Size M3.5 | ||
Colour Metallic | ||
Contact Plating Nickel | ||
Contact Material Steel | ||
Thickness 510μm | ||
Standards/Approvals UL Report | ||
Minimum Wire Size mm² 0.82mm² | ||
Maximum Operating Temperature 250°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Wire Size mm² 2.08mm² | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue Terminal is designed to securely connect wires ranging from 18 to 14 AWG. Its robust construction and nickel plating ensure durability and reliability in various applications.
Suitable for wire sizes from 18 to 14 AWG
Features a closed ring tongue Terminal design for secure connections
Constructed from steel with nickel plating for enhanced durability
Compatible with stranded discrete wire types to ensure versatility
Designed to operate effectively within -40 to 250 °C temperature range
Related links
- TE Connectivity Uninsulated Ring Terminal Grey
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Metallic
- TE Connectivity Uninsulated Ring Terminal, 6 Stud Size 18 AWG 14 AWG Wire Size
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size, Silver
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size
- Molex M3.5 Stud Size 18 AWG 14 AWG Wire Size, Grey
- TE Connectivity Uninsulated Ring Terminal Grey
- TE Connectivity Uninsulated Ring Terminal, #10 Stud Size 18 AWG 14 AWG Wire Size
