Wurth Elektronik, WA-CLUG Ring Terminal, M4 Stud Size

Bulk discount available

Subtotal (1 pack of 10 units)*

€11.36

(exc. VAT)

€13.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 710 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 10€1.136€11.36
20 - 40€1.104€11.04
50 - 90€1.057€10.57
100 +€1.00€10.00

*price indicative

RS Stock No.:
122-4998
Mfr. Part No.:
5580404
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ring Terminal

Series

WA-CLUG

Inner Ring Diameter

4.3mm

Outer Ring Diameter

8.5mm

Overall Length

17mm

Stud Size

M4

Contact Plating

Tin

Standards/Approvals

ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS

Maximum Operating Temperature

125°C

Maximum Wire Size mm²

4mm²

Minimum Wire Size mm²

4mm²

Minimum Operating Temperature

-30°C

Wurth WA-CLUG Tubular Ring Terminals


WA-CLUG tubular ring terminals or cable lugs MADE from copper alloy with a tin plating. These tubular ring termnals are available in various sizes and are suitable for use in a wide variety of cable applications

Wurth Tubular Crimp Ring Terminals


Related links