Wurth Elektronik, WA-CLUG Ring Terminal, M4 Stud Size 14 AWG Wire Size

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€8.77

(exc. VAT)

€10.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,170 unit(s) shipping from 02 November 2026
  • Plus 960 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 10€0.877€8.77
20 - 40€0.852€8.52
50 - 90€0.816€8.16
100 +€0.772€7.72

*price indicative

RS Stock No.:
122-4997
Mfr. Part No.:
55804025
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ring Terminal

Series

WA-CLUG

Outer Ring Diameter

7.5mm

Inner Ring Diameter

4.3mm

Maximum Wire Size AWG

14AWG

Overall Length

13mm

Stud Size

M4

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

No

Minimum Operating Temperature

-30°C

Minimum Wire Size mm²

2.5mm²

Maximum Operating Temperature

125°C

Maximum Wire Size mm²

2.5mm²

COO (Country of Origin):
TW

Wurth WA-CLUG Tubular Ring Terminals


WA-CLUG tubular ring terminals or cable lugs MADE from copper alloy with a tin plating. These tubular ring termnals are available in various sizes and are suitable for use in a wide variety of cable applications

Wurth Tubular Crimp Ring Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy