Wurth Elektronik, WA-CLUG Ring Terminal, M5 Stud Size 8 AWG Wire Size

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.60

(exc. VAT)

€8.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 5€1.32€6.60
10 - 15€1.294€6.47
20 - 45€1.268€6.34
50 +€1.214€6.07

*price indicative

RS Stock No.:
122-5001
Mfr. Part No.:
5580510
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WA-CLUG

Product Type

Ring Terminal

Outer Ring Diameter

12mm

Inner Ring Diameter

5.3mm

Maximum Wire Size AWG

8AWG

Overall Length

22.5mm

Stud Size

M5

Contact Plating

Tin

Standards/Approvals

RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard

Minimum Operating Temperature

-30°C

Maximum Wire Size mm²

10mm²

Maximum Operating Temperature

125°C

Minimum Wire Size mm²

10mm²

Wurth WA-CLUG Tubular Ring Terminals


WA-CLUG tubular ring terminals or cable lugs MADE from copper alloy with a tin plating. These tubular ring termnals are available in various sizes and are suitable for use in a wide variety of cable applications

Wurth Tubular Crimp Ring Terminals


Related links