Wurth Elektronik, WA-CLUG Ring Terminal, M8 Stud Size 2 AWG Wire Size

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.52

(exc. VAT)

€5.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 47 unit(s) shipping from 21 September 2026
  • Plus 204 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€4.52
5 +€4.16

*price indicative

RS Stock No.:
122-5010
Mfr. Part No.:
5580870
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ring Terminal

Series

WA-CLUG

Outer Ring Diameter

24mm

Inner Ring Diameter

8.4mm

Maximum Wire Size AWG

2AWG

Overall Length

43mm

Stud Size

M8

Contact Plating

Tin

Standards/Approvals

ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS

Maximum Operating Temperature

125°C

Maximum Wire Size mm²

70mm²

Minimum Operating Temperature

-30°C

Minimum Wire Size mm²

70mm²

Wurth WA-CLUG Tubular Ring Terminals


WA-CLUG tubular ring terminals or cable lugs MADE from copper alloy with a tin plating. These tubular ring termnals are available in various sizes and are suitable for use in a wide variety of cable applications

Wurth Tubular Crimp Ring Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy