TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M4 Stud Size 12 AWG 10 AWG Wire Size
- RS Stock No.:
- 135-4644
- Mfr. Part No.:
- 323745
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 500 units)*
€2,151.50
(exc. VAT)
€2,646.50
(inc. VAT)
Temporarily out of stock
- 500 unit(s) shipping from 14 January 2027
- Plus 1,000 unit(s) shipping from 25 March 2027
- Plus 500 unit(s) shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | €4.303 | €2,151.50 |
*price indicative
- RS Stock No.:
- 135-4644
- Mfr. Part No.:
- 323745
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | STRATO-THERM | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 3.28mm | |
| Outer Ring Diameter | 5.74mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Overall Length | 18.77mm | |
| Stud Size | M4 | |
| Contact Material | Nickel | |
| Contact Plating | Nickel | |
| Thickness | 990μm | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size mm² | 6.6mm² | |
| Maximum Operating Temperature | 649°C | |
| Minimum Wire Size mm² | 2.6mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series STRATO-THERM | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 3.28mm | ||
Outer Ring Diameter 5.74mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Overall Length 18.77mm | ||
Stud Size M4 | ||
Contact Material Nickel | ||
Contact Plating Nickel | ||
Thickness 990μm | ||
Standards/Approvals RoHS | ||
Maximum Wire Size mm² 6.6mm² | ||
Maximum Operating Temperature 649°C | ||
Minimum Wire Size mm² 2.6mm² | ||
- COO (Country of Origin):
- US
TE Connectivity SOLISTRAND STRATO-THERM High Temperature Ring Tongue Crimp Terminals
SOLISTRAND STRATO-THERM high temperature ring tongue crimp Terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM high temperature ring tongue crimp Terminals are MADE from solid nickel and designed to terminate solid and/or stranded conductors. When the Terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these STRATO-THERM high temperature ring tongue crimp Terminals is 649°C (1200°F).
TE Connectivity STRATO-THERM Terminals and Splices
Note
For suitable hand crimp tool see stock number 162-3159
Related links
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M3.5 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M5 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M8 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size
