TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M6 Stud Size 12 AWG 10 AWG Wire Size
- RS Stock No.:
- 161-4308
- Mfr. Part No.:
- 323063
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 500 units)*
€486.50
(exc. VAT)
€598.50
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
- Plus 5,000 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | €0.973 | €486.50 |
*price indicative
- RS Stock No.:
- 161-4308
- Mfr. Part No.:
- 323063
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | STRATO-THERM | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 6.73mm | |
| Outer Ring Diameter | 13.49mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 25.5mm | |
| Stud Size | M6 | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size mm² | 2.6mm² | |
| Maximum Operating Temperature | 343°C | |
| Maximum Wire Size mm² | 6.6mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series STRATO-THERM | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 6.73mm | ||
Outer Ring Diameter 13.49mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 25.5mm | ||
Stud Size M6 | ||
Contact Material Copper | ||
Contact Plating Nickel | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
Minimum Wire Size mm² 2.6mm² | ||
Maximum Operating Temperature 343°C | ||
Maximum Wire Size mm² 6.6mm² | ||
TE Connectivity SOLISTRAND STRATO-THERM Heat Resistant Ring Tongue Crimp Terminals
SOLISTRAND STRATO-THERM heat resistant ring tongue crimp Terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM heat resistant ring tongue crimp Terminals are MADE from nickel plated electrolytic copper and are designed to terminate solid and/or stranded conductors. When the Terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these STRATO-THERM heat resistant ring tongue crimp Terminals is 343°C (650°F)
TE Connectivity STRATO-THERM Terminals and Splices
Note
For suitable hand crimp tool see stock number 162-3159
Approvals
-
Related links
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M3.5 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M5 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M8 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Black
- TE Connectivity M6 Stud Size 4 AWG 4 AWG Wire Size
