Wurth Elektronik, WA-CLUG Ring Terminal, M6 Stud Size 2 AWG Wire Size
- RS Stock No.:
- 163-1496
- Mfr. Part No.:
- 5580635
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 150 units)*
€321.15
(exc. VAT)
€394.95
(inc. VAT)
Temporarily out of stock
- 600 left, ready to ship from another location
- Plus 300 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 150 + | €2.141 | €321.15 |
*price indicative
- RS Stock No.:
- 163-1496
- Mfr. Part No.:
- 5580635
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WA-CLUG | |
| Product Type | Ring Terminal | |
| Inner Ring Diameter | 6.4mm | |
| Outer Ring Diameter | 17mm | |
| Maximum Wire Size AWG | 2AWG | |
| Overall Length | 32.5mm | |
| Stud Size | M6 | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Minimum Operating Temperature | -30°C | |
| Minimum Wire Size mm² | 35mm² | |
| Maximum Operating Temperature | 125°C | |
| Maximum Wire Size mm² | 35mm² | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WA-CLUG | ||
Product Type Ring Terminal | ||
Inner Ring Diameter 6.4mm | ||
Outer Ring Diameter 17mm | ||
Maximum Wire Size AWG 2AWG | ||
Overall Length 32.5mm | ||
Stud Size M6 | ||
Contact Plating Tin | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Minimum Operating Temperature -30°C | ||
Minimum Wire Size mm² 35mm² | ||
Maximum Operating Temperature 125°C | ||
Maximum Wire Size mm² 35mm² | ||
- COO (Country of Origin):
- TW
Wurth WA-CLUG Tubular Ring Terminals
WA-CLUG tubular ring terminals or cable lugs MADE from copper alloy with a tin plating. These tubular ring termnals are available in various sizes and are suitable for use in a wide variety of cable applications
Wurth Tubular Crimp Ring Terminals
Related links
- Wurth Elektronik M6 Stud Size 2 AWG Wire Size
- Wurth Elektronik M6 Stud Size 4 AWG Wire Size
- Wurth Elektronik M6 Stud Size 8 AWG Wire Size
- Wurth Elektronik M6 Stud Size 6 AWG Wire Size
- Wurth Elektronik M8 Stud Size 2 AWG Wire Size
- Wurth Elektronik M3 Stud Size 16 AWG Wire Size
- Wurth Elektronik M8 Stud Size 4 AWG Wire Size
- Wurth Elektronik M5 Stud Size 10 AWG Wire Size
