JST, R Uninsulated Ring Terminal, 4mm Stud Size, 1mm² to 2.6mm² Wire Size

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-7563
Mfr. Part No.:
2-4
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

R

Insulation

Uninsulated

Inner Ring Diameter

4.3mm

Outer Ring Diameter

8.5mm

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size mm²

1mm²

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

16AWG

Stud Size

4mm

Thickness

0.8mm

Overall Length

16.8mm

COO (Country of Origin):
ID