RS PRO Uninsulated Ring Terminal, 3.2 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- RS Stock No.:
- 178-7257
- Distrelec Article No.:
- 304-25-362
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€6.80
(exc. VAT)
€8.40
(inc. VAT)
In Stock
- 600 unit(s) ready to ship from another location
- Plus 4,000 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | €0.068 | €6.80 |
| 1000 - 1900 | €0.062 | €6.20 |
| 2000 - 4900 | €0.057 | €5.70 |
| 5000 - 9900 | €0.053 | €5.30 |
| 10000 + | €0.048 | €4.80 |
*price indicative
- RS Stock No.:
- 178-7257
- Distrelec Article No.:
- 304-25-362
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ring Terminal | |
| Series | RS PRO | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 6mm | |
| Inner Ring Diameter | 3.2mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 14mm | |
| Stud Size | 3.2 mm | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 800μm | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Wire Size mm² | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ring Terminal | ||
Series RS PRO | ||
Insulation Uninsulated | ||
Outer Ring Diameter 6mm | ||
Inner Ring Diameter 3.2mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 14mm | ||
Stud Size 3.2 mm | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 800μm | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Wire Size mm² 2.5mm² | ||
- COO (Country of Origin):
- TW
The RS PRO Non insulted ring has a outer ring diameter of 6mm and inner ring diameter of 3.2mm which comes with maximum 2.5mm² wire size connection. It is made up of high quality copper material.
Stud Size 3.2mm
Contact Material Copper
Thickness 0.8mm
Overall Length 11mm
