RS PRO, E245391 Insulated Ring Terminal, 4.3 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- RS Stock No.:
- 178-7266
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€8.60
(exc. VAT)
€10.60
(inc. VAT)
In Stock
- 4,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | €0.086 | €8.60 |
| 1000 - 1900 | €0.078 | €7.80 |
| 2000 - 4900 | €0.072 | €7.20 |
| 5000 - 9900 | €0.066 | €6.60 |
| 10000 + | €0.06 | €6.00 |
*price indicative
- RS Stock No.:
- 178-7266
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ring Terminal | |
| Series | E245391 | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Outer Ring Diameter | 8mm | |
| Inner Ring Diameter | 4.3mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 21mm | |
| Stud Size | 4.3 mm | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 0.8mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ring Terminal | ||
Series E245391 | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Outer Ring Diameter 8mm | ||
Inner Ring Diameter 4.3mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 21mm | ||
Stud Size 4.3 mm | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 0.8mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The RS PRO Insulted ring has a outer ring diameter of 8mm and inner ring diameter of 4.3mm which comes with maximum 1.5mm² wire size connection. It is made up of high quality copper for contact material and Vinyl is used for insulation which comes with red in colour.
Stud Size 4.3mm
Contact Material Copper
Thickness 0.8mm
Overall Length 17mm
Related links
- RS PRO 4.3 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- RS PRO 4.3 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- RS PRO 5.3 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- RS PRO 6.5 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- RS PRO 3.2 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- RS PRO 10.5 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- RS PRO 8.4 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- RS PRO 3.7 mm Stud Size 22 AWG 16 AWG Wire Size, Red
