RS PRO Insulated Ring Terminal, 4.3 mm Stud Size 22 AWG 16 AWG Wire Size, Red

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

€8.40

(exc. VAT)

€10.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 900€0.084€8.40
1000 - 1900€0.076€7.60
2000 - 4900€0.07€7.00
5000 - 9900€0.064€6.40
10000 +€0.058€5.80

*price indicative

RS Stock No.:
178-7270
Distrelec Article No.:
304-18-178
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

4.3mm

Outer Ring Diameter

8mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Overall Length

22mm

Stud Size

4.3 mm

Colour

Red

Contact Material

Copper

Contact Plating

Tin

Thickness

0.8mm

Standards/Approvals

No

Minimum Wire Size mm²

0.5mm²

Minimum Operating Temperature

-40°C

Maximum Wire Size mm²

1.5mm²

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW
The RS PRO Insulted ring has a outer ring diameter of 8mm and inner ring diameter of 4.3mm which comes with maximum 1.5mm² wire size connection. It is made up of high quality copper for contact material and Vinyl is used for insulation which comes with red in colour.

Stud Size 4.3mm

Contact Material Copper

Thickness 0.8mm

Overall Length 18mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy