RS PRO Uninsulated Ring Terminal, 4.3 mm Stud Size 14 AWG 12 AWG Wire Size, Grey
- RS Stock No.:
- 178-8610
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 1000 more to save €12.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€13.30
(exc. VAT)
€16.40
(inc. VAT)
Temporarily out of stock
- 1,000 unit(s) shipping from 16 March 2027
- Plus 6,000 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | €0.133 | €13.30 | - |
| 1000 - 1900 | €0.121 | €12.10 | €12.00 |
| 2000 - 4900 | €0.111 | €11.10 | €44.00 |
| 5000 - 9900 | €0.103 | €10.30 | €150.00 |
| 10000 + | €0.093 | €9.30 | €400.00 |
*price indicative
- RS Stock No.:
- 178-8610
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.3mm | |
| Outer Ring Diameter | 8mm | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Overall Length | 18mm | |
| Stud Size | 4.3 mm | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1mm | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 4mm² | |
| Maximum Operating Temperature | 150°C | |
| Minimum Wire Size mm² | 2.5mm² | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.3mm | ||
Outer Ring Diameter 8mm | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 12AWG | ||
Overall Length 18mm | ||
Stud Size 4.3 mm | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1mm | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 4mm² | ||
Maximum Operating Temperature 150°C | ||
Minimum Wire Size mm² 2.5mm² | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The RS PRO Non-Insulted ring has a outer ring diameter of 8mm and inner ring diameter of 4.3mm which comes with maximum 2.5mm² wire size connection. It is made up of high quality copper for contact material.
Stud Size 4.3mm
Contact Material Copper
Contact Plating Tin
Thickness 1mm
Overall Length 18mm
Related links
- RS PRO Uninsulated Ring Terminal Grey
- RS PRO Uninsulated Ring Terminal Grey
- RS PRO Uninsulated Ring Terminal Grey
- RS PRO Uninsulated Ring Terminal Grey
- RS PRO Uninsulated Ring Terminal Grey
- RS PRO Insulated Ring Terminal Black
- RS PRO Uninsulated Ring Terminal Grey
- TE Connectivity 4.3 mm Stud Size 18 AWG 14 AWG Wire Size, Yellow
