RS PRO Uninsulated Ring Terminal, 4.3 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS Stock No.:
- 178-8615
- Distrelec Article No.:
- 304-25-380
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 1000 more to save €10.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€11.70
(exc. VAT)
€14.40
(inc. VAT)
In Stock
- 4,800 unit(s) ready to ship from another location
- Plus 8,000 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | €0.117 | €11.70 | - |
| 1000 - 1900 | €0.107 | €10.70 | €10.00 |
| 2000 - 4900 | €0.098 | €9.80 | €38.00 |
| 5000 - 9900 | €0.09 | €9.00 | €135.00 |
| 10000 + | €0.081 | €8.10 | €360.00 |
*price indicative
- RS Stock No.:
- 178-8615
- Distrelec Article No.:
- 304-25-380
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ring Terminal | |
| Series | RS PRO | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.3mm | |
| Outer Ring Diameter | 7.2mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 15.7mm | |
| Stud Size | 4.3 mm | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size mm² | 4mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ring Terminal | ||
Series RS PRO | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.3mm | ||
Outer Ring Diameter 7.2mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 15.7mm | ||
Stud Size 4.3 mm | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size mm² 4mm² | ||
- COO (Country of Origin):
- TW
The RS PRO Non-Insulted ring has a outer ring diameter of 7.2mm and inner ring diameter of 4.3mm which comes with maximum 6mm² wire size connection. It is made up of high quality copper for contact material.
Stud Size 4.3mm
Contact Plating Tin
Contact Material Copper
Thickness 1mm
Overall Length 15.7mm
