RS PRO Uninsulated Ring Terminal, 5.3 mm Stud Size 8 AWG 8 AWG Wire Size, Grey
- RS Stock No.:
- 178-8623
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 1000 more to save €23.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€25.00
(exc. VAT)
€31.00
(inc. VAT)
Temporarily out of stock
- 2,000 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | €0.25 | €25.00 | - |
| 1000 - 1900 | €0.227 | €22.70 | €23.00 |
| 2000 - 4900 | €0.208 | €20.80 | €84.00 |
| 5000 - 9900 | €0.192 | €19.20 | €290.00 |
| 10000 + | €0.175 | €17.50 | €750.00 |
*price indicative
- RS Stock No.:
- 178-8623
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ring Terminal | |
| Series | RS PRO | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 5.3mm | |
| Outer Ring Diameter | 8.8mm | |
| Minimum Wire Size AWG | 8AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Overall Length | 23.8mm | |
| Stud Size | 5.3 mm | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.2mm | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 8mm² | |
| Minimum Operating Temperature | -40°C | |
| Maximum Wire Size mm² | 8mm² | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ring Terminal | ||
Series RS PRO | ||
Insulation Uninsulated | ||
Inner Ring Diameter 5.3mm | ||
Outer Ring Diameter 8.8mm | ||
Minimum Wire Size AWG 8AWG | ||
Maximum Wire Size AWG 8AWG | ||
Overall Length 23.8mm | ||
Stud Size 5.3 mm | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.2mm | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 8mm² | ||
Minimum Operating Temperature -40°C | ||
Maximum Wire Size mm² 8mm² | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- TW
The RS PRO Non-Insulted ring has a outer ring diameter of 8.8mm and inner ring diameter of 5.3mm which comes with maximum 8mm² wire size connection. It is made up of high quality copper for contact material.
Stud Size 5.3mm
Contact Plating Tin
Contact Material Copper
Thickness 1.2mm
Overall Length 23.8mm
