RS PRO Uninsulated Ring Terminal, 10.5 mm Stud Size 4 AWG 4 AWG Wire Size, Grey

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

€4.73

(exc. VAT)

€5.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 45€0.946€4.73
50 - 95€0.868€4.34
100 - 245€0.788€3.94
250 - 495€0.726€3.63
500 +€0.664€3.32

*price indicative

RS Stock No.:
178-8634
Distrelec Article No.:
304-25-384
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ring Terminal

Series

RS PRO

Insulation

Uninsulated

Inner Ring Diameter

10.5mm

Outer Ring Diameter

16.5mm

Maximum Wire Size AWG

4AWG

Minimum Wire Size AWG

4AWG

Overall Length

33.5mm

Stud Size

10.5 mm

Colour

Grey

Contact Material

Copper

Contact Plating

Tin

Thickness

1.7mm

Standards/Approvals

No

Maximum Operating Temperature

150°C

Maximum Wire Size mm²

22mm²

Minimum Operating Temperature

-40°C

Minimum Wire Size mm²

22mm²

COO (Country of Origin):
TW
The RS PRO Non-Insulted ring has a outer ring diameter of 16.5mm and inner ring diameter of 10.5mm which comes with maximum 22mm² wire size connection. It is made up of high quality copper for contact material.

Stud Size 10.5mm

Contact Plating Tin

Thickness 1.7mm

Overall Length 33.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy