RS PRO, E245391 Insulated Ring Terminal, 5.3 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 178-8643
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 100 units)*
€18.20
(exc. VAT)
€22.40
(inc. VAT)
In Stock
- Plus 2,200 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | €0.182 | €18.20 |
| 1000 - 1900 | €0.165 | €16.50 |
| 2000 - 4900 | €0.151 | €15.10 |
| 5000 - 9900 | €0.14 | €14.00 |
| 10000 + | €0.127 | €12.70 |
*price indicative
- RS Stock No.:
- 178-8643
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ring Terminal | |
| Series | E245391 | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Outer Ring Diameter | 9.5mm | |
| Inner Ring Diameter | 5.3mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 26mm | |
| Stud Size | 5.3 mm | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Operating Temperature | -40°C | |
| Minimum Wire Size mm² | 4mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ring Terminal | ||
Series E245391 | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Outer Ring Diameter 9.5mm | ||
Inner Ring Diameter 5.3mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 26mm | ||
Stud Size 5.3 mm | ||
Colour Yellow | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Operating Temperature -40°C | ||
Minimum Wire Size mm² 4mm² | ||
- COO (Country of Origin):
- TW
The RS PRO Insulted ring has a outer ring diameter of 9.5mm and inner ring diameter of 5.3mm which comes with maximum 6mm² wire size connection. It is made up of high quality copper for contact material and Vinyl is used for insulation which comes with yellow in colour.
Stud Size 5.3mm
Thickness 1mm
Overall Length 26mm
Related links
- RS PRO 5.3 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS PRO 5.3 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS PRO 5.3 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS PRO 5.3 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS PRO 6.4 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS PRO 8.4 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS PRO 10.5 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS PRO 4.3 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
