RS PRO Insulated Ring Terminal, 8.4 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 178-8670
- Distrelec Article No.:
- 304-18-213
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€21.70
(exc. VAT)
€26.70
(inc. VAT)
In Stock
- Plus 400 unit(s) shipping from 02 November 2026
- Plus 3,400 unit(s) shipping from 02 November 2026
- Plus 4,000 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | €0.217 | €21.70 |
| 1000 - 1900 | €0.197 | €19.70 |
| 2000 - 4900 | €0.181 | €18.10 |
| 5000 - 9900 | €0.167 | €16.70 |
| 10000 + | €0.151 | €15.10 |
*price indicative
- RS Stock No.:
- 178-8670
- Distrelec Article No.:
- 304-18-213
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Inner Ring Diameter | 8.4mm | |
| Outer Ring Diameter | 15mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 34mm | |
| Stud Size | 8.4 mm | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Operating Temperature | -40°C | |
| Minimum Wire Size mm² | 4mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Inner Ring Diameter 8.4mm | ||
Outer Ring Diameter 15mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 34mm | ||
Stud Size 8.4 mm | ||
Colour Yellow | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Operating Temperature -40°C | ||
Minimum Wire Size mm² 4mm² | ||
- COO (Country of Origin):
- TW
The RS PRO Insulted ring has a outer ring diameter of 15mm and inner ring diameter of 8.4mm which comes with maximum 6mm² wire size connection. It is made up of high quality copper for contact material and Vinyl is used for insulation which comes with yellow in colour.
Stud Size 8.4mm
Colour Yellow
Contact Material Copper
Thickness 1mm
Overall Length 34mm
