RS PRO Insulated Ring Terminal, 4.3 mm Stud Size 16 AWG 14 AWG Wire Size, Blue

Bulk discount available
View bulk pricing options

Subtotal (100 units, in bags of 100)*

€8.60

(exc. VAT)

€10.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,100 unit(s) ready to ship from another location
  • Plus 10,000 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 900€0.086€8.60
1000 - 1900€0.078€7.80
2000 - 4900€0.071€7.10
5000 - 9900€0.066€6.60
10000 +€0.06€6.00

*price indicative

RS Stock No.:
178-8659
Distrelec Article No.:
304-25-386
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ring Terminal

Series

RS PRO

Insulation

Insulated

Insulation Material

Vinyl

Outer Ring Diameter

8.5mm

Inner Ring Diameter

4.3mm

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

21.8mm

Stud Size

4.3 mm

Colour

Blue

Contact Material

Copper

Contact Plating

Tin

Thickness

0.8mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

1.5mm²

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW
The RS PRO Insulted ring has a outer ring diameter of 8.5mm and inner ring diameter of 4.3mm which comes with maximum 2.5mm² wire size connection. It is made up of high quality copper for contact material and Vinyl is used for insulation which comes with blue in colour.

Stud Size 4.3mm

Colour Blue

Contact Material Copper

Thickness 0.8mm

Overall Length 21.8mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy