RS PRO Insulated Ring Terminal, 6.4 mm Stud Size 16 AWG 14 AWG Wire Size, Blue

Get a bulk buy discount

Add 1000 more to save 9%

View bulk pricing options

Subtotal (1 bag of 100 units)*

€12.80

(exc. VAT)

€15.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,100 unit(s) ready to ship from another location
  • Plus 2,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 900€0.128€12.80-
1000 - 1900€0.116€11.609%
2000 - 4900€0.106€10.6017%
5000 - 9900€0.098€9.8023%
10000 +€0.089€8.9030%

*price indicative

RS Stock No.:
178-8662
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ring Terminal

Series

RS PRO

Insulation

Insulated

Insulation Material

Vinyl

Outer Ring Diameter

12mm

Inner Ring Diameter

6.4mm

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

26.8mm

Stud Size

6.4 mm

Colour

Blue

Contact Material

Copper

Contact Plating

Tin

Thickness

800μm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Wire Size mm²

2.5mm²

Maximum Operating Temperature

105°C

Minimum Wire Size mm²

1.5mm²

COO (Country of Origin):
TW
The RS PRO Insulted ring has a outer ring diameter of 12mm and inner ring diameter of 6.4mm which comes with maximum 2.5mm² wire size connection. It is made up of high quality copper for contact material and Vinyl is used for insulation which comes with blue in colour.

Stud Size 6.4mm

Colour Blue

Contact Material Copper

Thickness 0.8mm

Overall Length 26.8mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy