TE Connectivity, XCT Uninsulated Ring Terminal, 4 mm Stud Size 16 AWG 15 AWG Wire Size, Grey

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

€147.50

(exc. VAT)

€181.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
100 - 100€1.475€147.50
200 - 300€1.402€140.20
400 +€1.29€129.00

*price indicative

RS Stock No.:
190-3719
Mfr. Part No.:
710972-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

XCT

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

4.3mm

Outer Ring Diameter

6.5mm

Maximum Wire Size AWG

15AWG

Minimum Wire Size AWG

16AWG

Overall Length

17mm

Stud Size

4 mm

Colour

Grey

Contact Material

Copper

Contact Plating

Tin

Thickness

800μm

Standards/Approvals

RoHS

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size mm²

1.5mm²

TE Connectivity XCT Type Tubular Ring Terminals


XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.

Features and Benefits


• Highly conductive electrolytic copper

• Bright tin finish for resistance against oxidation and corrosion

• Funnel entry barrel for easy wire insertion

• Inspection window in barrel

TE Connectivity AMPOWER Crimp Terminals


Standards

Designed to comply with NF C 20 130 French standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy