MECATRACTION, N Insulated Ring Terminal, M6 Stud Size 18 AWG 14 AWG Wire Size, Blue

Subtotal (1 box of 100 units)*

€20.40

(exc. VAT)

€25.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +€0.204€20.40

*price indicative

RS Stock No.:
200-6947
Mfr. Part No.:
C100NB2-6
Manufacturer:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Series

N

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Polyamide

Inner Ring Diameter

6.3mm

Outer Ring Diameter

12.5mm

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

14AWG

Overall Length

27mm

Stud Size

M6

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Standards/Approvals

No

Maximum Wire Size mm²

2.5mm²

Maximum Operating Temperature

105°C

RoHS Status: Exempt

C100NB2-6

The Mecatraction preinsulated ring terminal.

Tin-plated copper

Barrel with funnel entry

Grooves in the barrel for a better electrical contact and a better tensile strength

Polyamide insulation sleeve.

Maximum operating temperature: +105°C

“Easy entry” conical entry

Flammability rating: UL94V2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy