MECATRACTION, S Insulated Ring Terminal, M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 200-7065
- Mfr. Part No.:
- C100SC2-10
- Manufacturer:
- MECATRACTION
Subtotal (1 box of 100 units)*
€42.60
(exc. VAT)
€52.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €0.426 | €42.60 |
*price indicative
- RS Stock No.:
- 200-7065
- Mfr. Part No.:
- C100SC2-10
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Series | S | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Polycarbonate | |
| Inner Ring Diameter | 10.5mm | |
| Outer Ring Diameter | 13.8mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 32mm | |
| Stud Size | M10 | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Maximum Wire Size mm² | 6mm² | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Series S | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Polycarbonate | ||
Inner Ring Diameter 10.5mm | ||
Outer Ring Diameter 13.8mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 32mm | ||
Stud Size M10 | ||
Colour Yellow | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Maximum Wire Size mm² 6mm² | ||
RoHS Status: Exempt
C100SC2-10
The Mecatraction preinsulated double crimp ring terminal.
Tin-plated copper
Barrel with funnel entry
Grooves in the barrel for a better electrical contact and a better tensile strength
Copper sleeve for crimping insulation giving better resistance to vibration
Polycarbonate insulation sleeve
Max. operating temperature: +125°C
Flammability rating: UL94V0
Related links
- MECATRACTION M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- MECATRACTION M12 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- MECATRACTION 6 mm Stud Size 13 AWG 10 AWG Wire Size, Yellow
- MECATRACTION M6 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- MECATRACTION M10 Stud Size 18 AWG 14 AWG Wire Size, Blue
- RS PRO Insulated Ring Terminal Yellow
- JST M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
