Thomas & Betts, A18-4 Uninsulated Ring Terminal, 4 mm Stud Size 16 AWG 22 AWG Wire Size, Metallic
- RS Stock No.:
- 253-1385
- Mfr. Part No.:
- 7TAI029590R0007
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
€38.02
(exc. VAT)
€46.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €38.02 | €0.38 |
*price indicative
- RS Stock No.:
- 253-1385
- Mfr. Part No.:
- 7TAI029590R0007
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Series | A18-4 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Insulation Material | Copper | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Overall Length | 0.75in | |
| Stud Size | 4 mm | |
| Colour | Metallic | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | UL E9809 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Series A18-4 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Insulation Material Copper | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 22AWG | ||
Overall Length 0.75in | ||
Stud Size 4 mm | ||
Colour Metallic | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Standards/Approvals UL E9809 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB has non-insulated ring terminal. The material used for the ring terminal is copper and color of it is metallic.
Tin plated
Length 0.75 inches
Width 0.31 inches
Related links
- Thomas & Betts 6 mm Stud Size 14 AWG 18 AWG Wire Size, Metallic
- Thomas & Betts 10 Stud Size 16 AWG 14 AWG Wire Size, Metallic
- Thomas & Betts 6 mm Stud Size 12 AWG 10 AWG Wire Size, Metallic
- Thomas & Betts 8 mm Stud Size 12 AWG 10 AWG Wire Size, Metallic
- Thomas & Betts 10 Stud Size 14 AWG 18 AWG Wire Size, Metallic
- Thomas & Betts 5/16 in Stud Size 6 AWG 6 AWG Wire Size, Metallic
- Thomas & Betts A18-250 Metallic Uninsulated Female Spade Connector 0.250 x 0.032 Tab Size 18 AWG to 22 AWG
- Thomas & Betts 6 mm Stud Size 16 AWG 22 AWG Wire Size