Thomas & Betts, RB863 Insulated Ring Terminal, 8 mm Stud Size 14 AWG 18 AWG Wire Size, Blue
- RS Stock No.:
- 253-2395
- Mfr. Part No.:
- 7TAI029850R0013
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€533.87
(exc. VAT)
€656.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €533.87 | €0.534 |
*price indicative
- RS Stock No.:
- 253-2395
- Mfr. Part No.:
- 7TAI029850R0013
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Series | RB863 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 0.89in | |
| Stud Size | 8 mm | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | UL E9809 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Series RB863 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 0.89in | ||
Stud Size 8 mm | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Standards/Approvals UL E9809 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB nylon (blue) insulated, large ring terminal has length of 0.89 inches, width of.31 inches, maximum insulation of 0.162. The bolt hole of size 8. It is rated for voltages of up to 600V.
Wire range is 18 to 14
Conductor material is copper (tin plated)
Related links
- Thomas & Betts 8 mm Stud Size 14 AWG 18 AWG Wire Size, Blue
- Thomas & Betts 10 Stud Size 14 AWG 18 AWG Wire Size, Blue
- RND 8 mm Stud Size 14 AWG 16 AWG Wire Size, Blue
- Thomas & Betts 5/16 in Stud Size 2 AWG 2 AWG Wire Size, Blue
- Thomas & Betts 6 mm Stud Size 14 AWG 18 AWG Wire Size, Metallic
- JST 8 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 8 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- Knipex 8 mm Stud Size 16 AWG 14 AWG Wire Size, Blue