MECATRACTION, C & CT Uninsulated Ring Terminal

Subtotal (1 box of 10 units)*

€60.36

(exc. VAT)

€74.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +€6.036€60.36

*price indicative

RS Stock No.:
265-0278
Mfr. Part No.:
185-10CT
Manufacturer:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Series

C & CT

Product Type

Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

33mm

Inner Ring Diameter

10mm

Contact Plating

Tin

Contact Material

Copper

Standards/Approvals

NF C20-130

RoHS Status: Exempt

COO (Country of Origin):
FR
The Mecatraction C & CT series copper tubular lug from 2.5 to 630 mm² with electrolytic tin plating process.

Electrolytic tin plating process

Bell entry from 10 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy