MECATRACTION, CT Uninsulated Ring Terminal, 4 mm Stud Size
- RS Stock No.:
- 265-0283
- Mfr. Part No.:
- 2,5-4
- Manufacturer:
- MECATRACTION
Subtotal (1 box of 100 units)*
€33.90
(exc. VAT)
€41.70
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €0.339 | €33.90 |
*price indicative
- RS Stock No.:
- 265-0283
- Mfr. Part No.:
- 2,5-4
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Ring Terminal | |
| Series | CT | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 2.4mm | |
| Outer Ring Diameter | 4mm | |
| Stud Size | 4 mm | |
| Contact Plating | Electrolytic Tin Plated | |
| Contact Material | Copper | |
| Thickness | 1mm | |
| Standards/Approvals | NF C20-130 | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Ring Terminal | ||
Series CT | ||
Insulation Uninsulated | ||
Inner Ring Diameter 2.4mm | ||
Outer Ring Diameter 4mm | ||
Stud Size 4 mm | ||
Contact Plating Electrolytic Tin Plated | ||
Contact Material Copper | ||
Thickness 1mm | ||
Standards/Approvals NF C20-130 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Mecatraction copper tubular lug for 2.5 mm² conductor size & with electrolytic tin plating process.
Electrolytic tin plating process
Bell entry from 10 mm²
