MECATRACTION, C & CT Uninsulated Ring Terminal, 14 mm Stud Size

Subtotal (1 box of 10 units)*

€76.30

(exc. VAT)

€93.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +€7.63€76.30

*price indicative

RS Stock No.:
265-0288
Mfr. Part No.:
240-14CT
Manufacturer:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Ring Terminal

Series

C & CT

Insulation

Uninsulated

Outer Ring Diameter

26mm

Inner Ring Diameter

20.6mm

Overall Length

93.5mm

Stud Size

14 mm

Contact Material

Copper

Contact Plating

Electrolytic Tin Plated

Thickness

5.3mm

Standards/Approvals

NF C20-130

RoHS Status: Exempt

COO (Country of Origin):
FR
The Mecatraction C & CT series copper tubular lug for 240 mm² conductor size & with electrolytic tin plating process.

Electrolytic tin plating process

Bell entry from 10 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy