MECATRACTION, C & CT Uninsulated Ring Terminal
- RS Stock No.:
- 265-0298
- Mfr. Part No.:
- 300-12CT
- Manufacturer:
- MECATRACTION
Subtotal (1 box of 10 units)*
€89.71
(exc. VAT)
€110.34
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €8.971 | €89.71 |
*price indicative
- RS Stock No.:
- 265-0298
- Mfr. Part No.:
- 300-12CT
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Ring Terminal | |
| Series | C & CT | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 41mm | |
| Inner Ring Diameter | 12mm | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | NF C20-130 | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Ring Terminal | ||
Series C & CT | ||
Insulation Uninsulated | ||
Outer Ring Diameter 41mm | ||
Inner Ring Diameter 12mm | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals NF C20-130 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Mecatraction C & CT series copper tubular lug from 2.5 to 630 mm² with electrolytic tin plating process.
Electrolytic tin plating process
Bell entry from 10 mm²
