MECATRACTION, CT 90E Uninsulated Ring Terminal, 8 mm Stud Size

Subtotal (1 box of 50 units)*

€73.90

(exc. VAT)

€90.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€1.478€73.90

*price indicative

RS Stock No.:
265-0307
Mfr. Part No.:
35-8CT90E
Manufacturer:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Ring Terminal

Series

CT 90E

Insulation

Uninsulated

Inner Ring Diameter

7.9mm

Outer Ring Diameter

11mm

Stud Size

8 mm

Contact Material

Copper

Contact Plating

Tin

Thickness

2.7mm

Standards/Approvals

NF C20-130

RoHS Status: Exempt

COO (Country of Origin):
FR
The Mecatraction CT90E series 90° bent copper tubular lug for 35 mm² conductor size & with electrolytic tin plating process.

Electrolytic tin plating process

Bell entry from 10 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy