MECATRACTION, C & CT Uninsulated Ring Terminal, 10 mm Stud Size
- RS Stock No.:
- 265-0327
- Mfr. Part No.:
- 70-10CT
- Manufacturer:
- MECATRACTION
Subtotal (1 box of 50 units)*
€89.95
(exc. VAT)
€110.65
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €1.799 | €89.95 |
*price indicative
- RS Stock No.:
- 265-0327
- Mfr. Part No.:
- 70-10CT
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Series | C & CT | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 15mm | |
| Inner Ring Diameter | 11mm | |
| Overall Length | 55.5mm | |
| Stud Size | 10 mm | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 3.9mm | |
| Standards/Approvals | NF C20-130 | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Series C & CT | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 15mm | ||
Inner Ring Diameter 11mm | ||
Overall Length 55.5mm | ||
Stud Size 10 mm | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 3.9mm | ||
Standards/Approvals NF C20-130 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Mecatraction C & CT series copper tubular lug for 70 mm² conductor size & with electrolytic tin plating process.
Electrolytic tin plating process
Bell entry from 10 mm²
