MECATRACTION, N single crimp Insulated Ring Terminal, 4 mm Stud Size 22 AWG 15 AWG Wire Size, Red
- RS Stock No.:
- 265-0350
- Mfr. Part No.:
- C100NA0-4
- Manufacturer:
- MECATRACTION
Subtotal (1 box of 100 units)*
€17.30
(exc. VAT)
€21.30
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €0.173 | €17.30 |
*price indicative
- RS Stock No.:
- 265-0350
- Mfr. Part No.:
- C100NA0-4
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Ring Terminal | |
| Series | N single crimp | |
| Insulation | Insulated | |
| Insulation Material | Polyamide | |
| Outer Ring Diameter | 3mm | |
| Inner Ring Diameter | 1.7mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 15AWG | |
| Overall Length | 20.5mm | |
| Stud Size | 4 mm | |
| Colour | Red | |
| Contact Material | Tin Plated Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | IEC60352-2, UL94V2 | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Ring Terminal | ||
Series N single crimp | ||
Insulation Insulated | ||
Insulation Material Polyamide | ||
Outer Ring Diameter 3mm | ||
Inner Ring Diameter 1.7mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 15AWG | ||
Overall Length 20.5mm | ||
Stud Size 4 mm | ||
Colour Red | ||
Contact Material Tin Plated Copper | ||
Contact Plating Tin | ||
Standards/Approvals IEC60352-2, UL94V2 | ||
Maximum Operating Temperature 105°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Mecatraction pre-insulated ring terminal are use for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper and then tin plated with po
Barrel with funnel entry
Grooves in the barrel for a better electrical contact and a better tensile strength
Polyamide insulation sleeve
Related links
- MECATRACTION 8 mm Stud Size 22 AWG 15 AWG Wire Size, Red
- MECATRACTION 3 mm Stud Size 22 AWG 15 AWG Wire Size, Red
- MECATRACTION 4 mm Stud Size 13 AWG Wire Size, Blue
- MECATRACTION 4 mm Stud Size 13 AWG 10 AWG Wire Size, Yellow
- MECATRACTION 5 mm Stud Size 13 AWG Wire Size, Blue
- MECATRACTION 3 mm Stud Size 13 AWG Wire Size, Blue
- MECATRACTION 6.4 mm Stud Size 13 AWG 10 AWG Wire Size, Yellow
- MECATRACTION 6 mm Stud Size 13 AWG 10 AWG Wire Size, Yellow
