Vogt Uninsulated Ring Terminal, M4 Stud Size 14 AWG 16 AWG Wire Size

Subtotal (1 pack of 100 units)*

€9.80

(exc. VAT)

€12.10

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 3,800 left, ready to ship from another location
  • Plus 1,600 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +€0.098€9.80

*price indicative

RS Stock No.:
283-5517
Distrelec Article No.:
148-20-948
Mfr. Part No.:
3519A
Manufacturer:
Vogt
Find similar products by selecting one or more attributes.
Select all

Brand

Vogt

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

6mm

Outer Ring Diameter

8mm

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

16AWG

Overall Length

12mm

Stud Size

M4

Contact Material

Copper

Contact Plating

Tin Plated

Thickness

800μm

Standards/Approvals

RoHS, REACH

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy