MECATRACTION, DEF-TSV Insulated Ring Terminal, M8 Stud Size, Sliver
- RS Stock No.:
- 284-2856
- Mfr. Part No.:
- DEF16-8TSV
- Manufacturer:
- MECATRACTION
Subtotal (1 box of 50 units)*
€81.89
(exc. VAT)
€100.72
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €81.89 | €1.638 |
*price indicative
- RS Stock No.:
- 284-2856
- Mfr. Part No.:
- DEF16-8TSV
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Series | DEF-TSV | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Copper | |
| Inner Ring Diameter | 6.6mm | |
| Outer Ring Diameter | 9.5mm | |
| Overall Length | 41.5mm | |
| Stud Size | M8 | |
| Colour | Sliver | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Electrolytic Tin Plated | |
| Thickness | 2.3mm | |
| Standards/Approvals | IEC 61238-1 | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Series DEF-TSV | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Copper | ||
Inner Ring Diameter 6.6mm | ||
Outer Ring Diameter 9.5mm | ||
Overall Length 41.5mm | ||
Stud Size M8 | ||
Colour Sliver | ||
Contact Material Electrolytic Copper | ||
Contact Plating Electrolytic Tin Plated | ||
Thickness 2.3mm | ||
Standards/Approvals IEC 61238-1 | ||
- COO (Country of Origin):
- FR
The MECATRACTION copper tubular lugs are suitable for flexible cables ranging from 16 mm².
Electrolytic tin-plating process
Bell entry
Related links
- MECATRACTION M8 Stud Size, Sliver
- MECATRACTION M6 Stud Size, Sliver
- MECATRACTION M12 Stud Size, Sliver
- MECATRACTION M10 Stud Size, Sliver
- MECATRACTION M14 Stud Size, Sliver
- NEMIQ M8 Stud Size 2 AWG 2 AWG Wire Size, Sliver
- NEMIQ M8 Stud Size 1 AWG 1 AWG Wire Size, Sliver
- MECATRACTION M8 Stud Size 18 AWG 14 AWG Wire Size, Blue
