NEMIQ, KRF Uninsulated Crimp Terminal, M6 Stud Size
- RS Stock No.:
- 288-4085
- Distrelec Article No.:
- 301-80-525
- Mfr. Part No.:
- 25-6
- Manufacturer:
- NEMIQ
Image representative of range
Subtotal (1 pack of 100 units)*
€79.00
(exc. VAT)
€97.00
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.79 | €79.00 |
*price indicative
- RS Stock No.:
- 288-4085
- Distrelec Article No.:
- 301-80-525
- Mfr. Part No.:
- 25-6
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Series | KRF | |
| Product Type | Crimp Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 6.5mm | |
| Outer Ring Diameter | 16mm | |
| Overall Length | 38mm | |
| Stud Size | M6 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 3mm | |
| Standards/Approvals | RoHS, REACH | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Series KRF | ||
Product Type Crimp Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 6.5mm | ||
Outer Ring Diameter 16mm | ||
Overall Length 38mm | ||
Stud Size M6 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 3mm | ||
Standards/Approvals RoHS, REACH | ||
Maximum Operating Temperature 200°C | ||
- COO (Country of Origin):
- SE
The Copper tube lugs designed specifically for the Nordic market. Crafted from 99.9 percent pure copper, these lugs ensure optimal conductivity. With a surface coating of greater than 4μ Sn, they offer enhanced durability and corrosion resistance. Capable of withstanding temperatures of up to 200 degree Celsius. Each lug is inscribed with markings for easy identification and compatibility.
For stranded wires
CE approved
