TE Connectivity, 160102 Uninsulated Ring Terminal, M5 Stud Size 20 AWG 16 AWG Wire Size, Grey
- RS Stock No.:
- 710-0517
- Distrelec Article No.:
- 304-52-535
- Mfr. Part No.:
- 160102-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 50 units)*
€12.25
(exc. VAT)
€15.05
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
- Plus 3,550 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.245 | €12.25 |
*price indicative
- RS Stock No.:
- 710-0517
- Distrelec Article No.:
- 304-52-535
- Mfr. Part No.:
- 160102-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 160102 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 8.7mm | |
| Inner Ring Diameter | 5.2mm | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 20.4mm | |
| Stud Size | M5 | |
| Colour | Grey | |
| Contact Material | Brass | |
| Thickness | 0.64mm | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 1.5mm² | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Wire Size mm² | 0.5mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 160102 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 8.7mm | ||
Inner Ring Diameter 5.2mm | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 20.4mm | ||
Stud Size M5 | ||
Colour Grey | ||
Contact Material Brass | ||
Thickness 0.64mm | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 1.5mm² | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Wire Size mm² 0.5mm² | ||
TE Connectivity 'F' Style Ring Tongue Crimp Terminals
A range of open barrel 'F' style ring and spade crimp terminals
Related links
- TE Connectivity M5 Stud Size 20 AWG 16 AWG Wire Size, Grey
- JST M5 Stud Size 20 AWG 18 AWG Wire Size, Grey
- JST M5 Stud Size 20 AWG 18 AWG Wire Size, Grey
- NEMIQ M5 Stud Size 16 AWG 16 AWG Wire Size, Grey
- TE Connectivity Uninsulated Ring Terminal Grey
- TE Connectivity M5 Stud Size 11 AWG Wire Size, Grey
- TE Connectivity M5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- NEMIQ M5 Stud Size 6 AWG 6 AWG Wire Size, Grey
