TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M8 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS Stock No.:
- 825-2158
- Mfr. Part No.:
- 8-34151-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 50 units)*
€34.80
(exc. VAT)
€42.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.696 | €34.80 |
*price indicative
- RS Stock No.:
- 825-2158
- Mfr. Part No.:
- 8-34151-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PLASTI-GRIP | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Outer Ring Diameter | 11.91mm | |
| Inner Ring Diameter | 8.33mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 27.69mm | |
| Stud Size | M8 | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 1.65mm² | |
| Maximum Operating Temperature | 105°C | |
| Minimum Wire Size mm² | 0.26mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PLASTI-GRIP | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Outer Ring Diameter 11.91mm | ||
Inner Ring Diameter 8.33mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 27.69mm | ||
Stud Size M8 | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 1.65mm² | ||
Maximum Operating Temperature 105°C | ||
Minimum Wire Size mm² 0.26mm² | ||
TE Connectivity Mil Spec PLASTI-GRIP Ring Tongue Wire Crimp Terminals
PLASTI-GRIP Mil Spec closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily. These PLASTI-GRIP ring tongue crimp terminals are stamped in accordance with various Military Specifications. Please refer to datasheets for specification details.
TE Connectivity Plasti-Grip Terminals
Related links
- TE Connectivity M8 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M8 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M5 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M2.5 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity 2.84 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity 4 mm Stud Size 22 AWG 16 AWG Wire Size, Red
