DeWALT Rivet Rivet Tool
- RS Stock No.:
- 652-916
- Mfr. Part No.:
- DCF414E2GT-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€1,399.98
(exc. VAT)
€1,721.98
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,399.98 |
*price indicative
- RS Stock No.:
- 652-916
- Mfr. Part No.:
- DCF414E2GT-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Sub Type | Rivet | |
| Product Type | Rivet Tool | |
| Maximum Rivet Size | 6.4mm | |
| Material | Aluminium, Stainless Steel, Steel | |
| Minimum Rivet Size | 4.8mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Sub Type Rivet | ||
Product Type Rivet Tool | ||
Maximum Rivet Size 6.4mm | ||
Material Aluminium, Stainless Steel, Steel | ||
Minimum Rivet Size 4.8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Brushless Rivet Gun 18V, XR, 6.4mm designed for effortless installation of aluminium, steel, and stainless steel blind rivets up to 6.4mm. Leveraging a powerful brushless motor, this Cordless tool delivers an impressive 20KN of pulling force, allowing for up to 300 rivets pulled per charge. Equipped with innovative features such as tool-free nose piece changes and on-board storage, it maximises productivity on-site. The G-Class POWERSTACK batteries, built for durability, provide 50% more power and a 25% smaller footprint, ensuring compatibility with existing 18V XR tools. This rivet gun is the go-to choice for professionals seeking reliability and efficiency in demanding applications.
Achieves a pulling force of 20,000 N for maximum performance
Provides a stroke length of 30mm to handle various materials with ease
Includes two 1.7Ah GFN POWERSTACK batteries for extended operation
Features a belt hook for easy transportation and accessibility
Comes with a robust TSTAK kitbox for secure storage and portability
Integrated LED work light enhances visibility in dark work areas
On-board mandrel collector keeps the work area tidy by storing loose mandrels
Tool-free nose piece changes improve user convenience and reduce downtime
