Böllhoff Tool Tool
- RS Stock No.:
- 747-498
- Mfr. Part No.:
- 23512100000/00
- Manufacturer:
- Böllhoff
Subtotal (1 unit)*
€297.95
(exc. VAT)
€366.48
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.95 |
*price indicative
- RS Stock No.:
- 747-498
- Mfr. Part No.:
- 23512100000/00
- Manufacturer:
- Böllhoff
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Böllhoff | |
| Sub Type | Tool | |
| Product Type | Tool | |
| Maximum Rivet Size | 10mm | |
| Minimum Rivet Size | 4mm | |
| Material | Aluminium, Stainless Steel, Steel | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Böllhoff | ||
Sub Type Tool | ||
Product Type Tool | ||
Maximum Rivet Size 10mm | ||
Minimum Rivet Size 4mm | ||
Material Aluminium, Stainless Steel, Steel | ||
Standards/Approvals None | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bollhoff Manual Setting Tool is a professional-grade hand instrument designed for the installation of RIVKLE blind rivet nuts in smaller production runs or repair scenarios.
Adjustable setting stroke with an integrated scale indicator for precise repeatable results
Dual-action lever handle design to maximize power during the setting process
