Teng Tools Rivet Gun Rivet Gun
- RS Stock No.:
- 810-619
- Mfr. Part No.:
- HR30R
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€111.13
(exc. VAT)
€136.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.13 |
*price indicative
- RS Stock No.:
- 810-619
- Mfr. Part No.:
- HR30R
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Rivet Gun | |
| Product Type | Rivet Gun | |
| Maximum Rivet Size | 4.8mm | |
| Overall Length | 270mm | |
| Minimum Rivet Size | 2.4mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Rivet Gun | ||
Product Type Rivet Gun | ||
Maximum Rivet Size 4.8mm | ||
Overall Length 270mm | ||
Minimum Rivet Size 2.4mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools riveting tool is designed for professional use in metalwork, industry, and construction, offering versatility with multiple rivet sizes for various applications.
Comfortable PVC grip enhances user handling for prolonged use
Accommodates 2.4, 3.0, 3.2, 4.0, and 4.8mm rivets for versatility
Manufactured in Taiwan, ensuring high-quality production standards
Net weight of 530 grams makes it lightweight and easy to operate
Length of 270mm provides a suitable tool size for most users
