Teng Tools Rivet Gun Rivet Gun
- RS Stock No.:
- 810-802
- Mfr. Part No.:
- HR12
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€93.37
(exc. VAT)
€114.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.37 |
*price indicative
- RS Stock No.:
- 810-802
- Mfr. Part No.:
- HR12
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Rivet Gun | |
| Sub Type | Rivet Gun | |
| Maximum Rivet Size | 4.8mm | |
| Overall Length | 250mm | |
| Minimum Rivet Size | 2.4mm | |
| Material | Aluminium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Rivet Gun | ||
Sub Type Rivet Gun | ||
Maximum Rivet Size 4.8mm | ||
Overall Length 250mm | ||
Minimum Rivet Size 2.4mm | ||
Material Aluminium | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools hand riveting tool is expertly designed for professional use in metalwork, industry, and construction. It features a comfortable PVC grip and accommodates rivets of various sizes, allowing for versatile applications.
Handles rivets sized 2.4mm, 3.2mm, 4.0mm, and 4.8mm
Comfortable grip MADE from high-quality PVC
Ideal for use in demanding professional environments
Robust design ensures reliable performance across tasks
